Carling Technologies CTB-B-B-04

Circuit Breaker Thermal 4A 250VAC/50VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Breaker TypeThermal
Current Rating4 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height39 mm
Length38.99 mm
Width13.71 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CTB-B-B-04.

Electro Sonic
Datasheet4 pages7 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago
Sager Electronics
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet4 pages3 years ago
Datasheet4 pages5 years ago
Mouser
Datasheet1 page19 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-7.86%

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies CTB-B-B-04.

Related Parts

Descriptions

Descriptions of Carling Technologies CTB-B-B-04 provided by its distributors.

Circuit Breaker Thermal 4A 250VAC/50VDC
Thermal Circuit Protector W/panel Mount Rocker Rohs Compliant: Yes
Circuit Breaker Thermal Rocker Blk Bezel Blk Rocker Panel Mount 4A 125VAC/50VDC | Carling Technologies CTB-B-B-04
Thermal Circuit Protectors 4 AMP 50VDC PNL MNT
THERMAL CIRCUIT BREAKER, 1 POLE, 4A; Product Range: CTB Series; Current Rating: 4A; No. of Poles: 1 Pole; Voltage Rating VDC: 50V; Voltage Rating VAC: 250V; Circuit Breaker Mounting: Panel

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTB-B-B-04.

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Breaker TypeThermal
Current Rating4 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height39 mm
Length38.99 mm
Width13.71 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CTB-B-B-04.

Electro Sonic
Datasheet4 pages7 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago
Sager Electronics
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet4 pages3 years ago
Datasheet4 pages5 years ago
Mouser
Datasheet1 page19 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant