Vishay VY2101K29Y5SS63V7

Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 pF
CompositionCeramic
DielectricY5S
Dissipation Factor2.5 %
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532230060
TerminationRadial
Tolerance10 %
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Length30 mm
Lead Pitch7.5 mm
Thickness5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Vishay VY2101K29Y5SS63V7.

Farnell
Datasheet7 pages8 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet7 pages13 years ago
Newark
Datasheet7 pages6 years ago
Future Electronics
Datasheet7 pages9 years ago

Inventory History

3 month trend:
+38.91%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.121
$ 0.121
Stock
172,741
117,965
117,965
Authorized Distributors
12
8
8
Capacitance
100 pF
100 pF
100 pF
Dielectric
Y5S
Y5S
Y5S
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
-
-
Tolerance
10 %
10 %
10 %
Height
-
10.5 mm
10.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay VY2101K29Y5SS63V7.

Descriptions

Descriptions of Vishay VY2101K29Y5SS63V7 provided by its distributors.

Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded
Cap Ceramic Single Suppression X1/Y2 100pF 440VAC/300VAC Y5S 10% (7.5 X 5mm) Radial Disc 7.5mm 125°C Bulk
CAPACITOR, CLASS X1/Y2, Y5S, 100PF; Capacitor Application:Safety / Suppression; Capacitance:0.1nF; Capacitance Tolerance:± 10%; Voltage Rating:300VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +125°C; Body Diameter:7.5mm; External Depth:5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VY2101K29Y5SS63V7.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 pF
CompositionCeramic
DielectricY5S
Dissipation Factor2.5 %
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532230060
TerminationRadial
Tolerance10 %
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Length30 mm
Lead Pitch7.5 mm
Thickness5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Vishay VY2101K29Y5SS63V7.

Farnell
Datasheet7 pages8 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet7 pages13 years ago
Newark
Datasheet7 pages6 years ago
Future Electronics
Datasheet7 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago