Microchip VSC8574XKS-01

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Gbps

Documents

Download datasheets and manufacturer documentation for Microchip VSC8574XKS-01.

Augswan
Datasheet422 pages5 years ago
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+60.00%

Alternate Parts

Price @ 1000
$ 68.58
$ 70.12
$ 70.12
Stock
265,006
299,972
299,972
Authorized Distributors
2
11
11
Case/Package
BGA
-
-
Number of Pins
-
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8574XKS-01.

Descriptions

Descriptions of Microchip VSC8574XKS-01 provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
Ethernet ICs Quad Gigabit IEEE 1588 10ns Q/SGMII Phy PbFree
4 Port GbE Cu/Fiber PHY with (Q)SGMII and IEEE 1588
PHY 10Mbps/100Mbps/1Gbps 256-Pin BGA
QUAD GIGABIT IEEE 1588 10NS Q/SG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8574XKS01

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate1 Gbps

Documents

Download datasheets and manufacturer documentation for Microchip VSC8574XKS-01.

Augswan
Datasheet422 pages5 years ago
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements