Microchip VSC8522XJQ-04

ROHS3Compliant Active Surface Mount Tray interface telecom 125C
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip VSC8522XJQ-04.

Alternate Parts

Price @ 1000
$ 18.32
$ 18.32
Stock
15,358
336,585
336,585
Authorized Distributors
1
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8522XJQ-04.

Descriptions

Descriptions of Microchip VSC8522XJQ-04 provided by its distributors.

ROHS3Compliant Active Surface Mount Tray interface telecom 125C
12 Port GbE Cu PHY with QSGMII (Ind. Temp)
12-Port 10/100/1000BASE-T PHY with QSGMII MAC
Ethernet ICs 12 Port GigE Phy w QSGMII Mac
LATEST GENERATION 302-PIN 24 X 24 MM, GE PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8522XJQ04

Technical Specifications

Physical
Case/PackageTQFP
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip VSC8522XJQ-04.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements