Microchip VSC8514XMK

Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-138, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Data Rate1 Gbps
Max Operating Temperature125 °C
Min Operating Temperature0 °C
Number of Channels4

Documents

Download datasheets and manufacturer documentation for Microchip VSC8514XMK.

Microchip
Datasheet96 pages5 years ago
Datasheet92 pages5 years ago
Augswan
Datasheet12 pages7 years ago
Electro Sonic
Datasheet24 pages4 years ago
Master Electronics
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+31.28%

Alternate Parts

Price @ 1000
$ 8.39
$ 10.91
$ 10.91
Stock
69,222
75,151
75,151
Authorized Distributors
8
9
9
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8514XMK.

Descriptions

Descriptions of Microchip VSC8514XMK provided by its distributors.

Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-138, RoHS
Microchip SCT
PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 138-Pin QFN Tray
Ethernet Transceiver, 4-Trnsvr, PBCC138
French Electronic Distributor since 1988
QUAD PORT GIGABIT QSGMII COPPER EEE PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Technical
Data Rate1 Gbps
Max Operating Temperature125 °C
Min Operating Temperature0 °C
Number of Channels4

Documents

Download datasheets and manufacturer documentation for Microchip VSC8514XMK.

Microchip
Datasheet96 pages5 years ago
Datasheet92 pages5 years ago
Augswan
Datasheet12 pages7 years ago
Electro Sonic
Datasheet24 pages4 years ago
Master Electronics
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements