Microchip VSC7435XMT

6 Port Carrier Ethernet Switch with 2 Integrated Cu PHYs & DPLL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC7435XMT.

Microchip
Datasheet539 pages4 years ago
Datasheet539 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages6 years ago

Alternate Parts

Price @ 1000
$ 87.47
$ 65.95
$ 65.95
Stock
38,819
44,072
44,072
Authorized Distributors
6
7
7
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7435XMT.

Descriptions

Descriptions of Microchip VSC7435XMT provided by its distributors.

6 Port Carrier Ethernet Switch with 2 Integrated Cu PHYs & DPLL
Ethernet Switches, 2500Mbps, 1V, PBGA-324, RoHS
Microchip SCT
IC TELECOM INTERFACE 324BGA
CROSSPOINT SWITCH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC7435XMT.

Microchip
Datasheet539 pages4 years ago
Datasheet539 pages4 years ago
SHENGYU ELECTRONICS
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Compliance Statements