Microchip VSC7430XMT

6 Port Carrier Ethernet Switch with 2 Integrated Cu PHYs
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC7430XMT.

Electro Sonic
Datasheet527 pages5 years ago
Microchip
Datasheet527 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-16.23%

Alternate Parts

Price @ 1000
$ 65.95
$ 87.45
$ 87.45
Stock
41,917
40,493
40,493
Authorized Distributors
7
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7430XMT.

Descriptions

Descriptions of Microchip VSC7430XMT provided by its distributors.

6 Port Carrier Ethernet Switch with 2 Integrated Cu PHYs
Ethernet Switch 6-Port 1000Mbps 324-Pin BGA Tray
Ethernet Switches, 2500Mbps, 1V, PBGA-324, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC7430XMT.

Electro Sonic
Datasheet527 pages5 years ago
Microchip
Datasheet527 pages5 years ago
SHENGYU ELECTRONICS
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Compliance Statements