Microchip VSC7422XJG-02

ROHS3Compliant Active Surface Mount Ethernet Switch Telecom IC Ethernet Switch 0C~125C 1V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC7422XJG-02.

Electro Sonic
Datasheet626 pages5 years ago
Microchip SCT
Datasheet626 pages5 years ago
Microchip
Datasheet575 pages1 year ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 60.24
$ 67.18
$ 67.18
Stock
30,868
56,858
56,858
Authorized Distributors
6
8
8
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
-
2.5 Gbps
2.5 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7422XJG-02.

Descriptions

Descriptions of Microchip VSC7422XJG-02 provided by its distributors.

ROHS3Compliant Active Surface Mount Ethernet Switch Telecom IC Ethernet Switch 0C~125C 1V
Ethernet Switch 25-Port 100Mbps/1Gbps 672-Ball BGA Tray
Ethernet Switches, 2500Mbps, 1V, HSBGA-672, RoHS
Microchip SCT
25 Port Unmanaged L2 Switch with 12 Integrated Cu PHYs
HSBGA-672(27x27) Telecommunication Interface ICs ROHS
26-port Gigabit Ethernet switch
25PRT UNMAN L2 SW W/12 INT CU PH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC7422XJG02

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC7422XJG-02.

Electro Sonic
Datasheet626 pages5 years ago
Microchip SCT
Datasheet626 pages5 years ago
Microchip
Datasheet575 pages1 year ago

Compliance

Environmental Classification
Compliance Statements