Microchip VSC7421XJG-04

Ethernet Switch 17-Port 100Mbps/1Gbps 672-Ball BGA Tray
Production

Price and Stock

Technical Specifications

Technical
Data Rate2.5 Gbps
Interface2-Wire, Ethernet, I2C, SPI, UART
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels16
Dimensions
Height2.44 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7421XJG-04.

Upverter
Datasheet626 pages5 years ago
Microchip
Datasheet575 pages1 year ago

Inventory History

3 month trend:
-6.02%

Alternate Parts

Price @ 1000
$ 55.12
$ 47.485
$ 47.485
Stock
32,991
31,629
31,629
Authorized Distributors
9
8
8
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
2.5 Gbps
2.5 Gbps
2.5 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V
2.62 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7421XJG-04.

Descriptions

Descriptions of Microchip VSC7421XJG-04 provided by its distributors.

Ethernet Switch 17-Port 100Mbps/1Gbps 672-Ball BGA Tray
Ethernet Switch 16-Port 2500Mbps 672-Pin HSBGA Tray
Ethernet Switches, 2500Mbps, 1V, HSBGA-672, RoHS
Microchip SCT
17 Port Unmanaged L2 Switch with 12 Integrated Cu PHYs (Ind. Temp)
17PRT UNMAN L2 SW W/12 INT CU PH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC7421XJG04

Technical Specifications

Technical
Data Rate2.5 Gbps
Interface2-Wire, Ethernet, I2C, SPI, UART
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage2.62 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Channels16
Dimensions
Height2.44 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC7421XJG-04.

Upverter
Datasheet626 pages5 years ago
Microchip
Datasheet575 pages1 year ago

Compliance

Environmental Classification
Compliance Statements