DIODE MODULE, 400V, 40A, D-55; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):40A; Forward Voltage VF Max:1.3V; Current Rating:40A; Forward Current If:40A; Forward Surge Current Ifsm Max:600A ;RoHS Compliant: Yes