Vishay VS-T40HF10

VS-T40HF10, Diode Module, 100V 40A, 2-Pin D-55 | Siliconix / Vishay VS-T40HF10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
MountChassis Mount, Panel, Screw
Number of Pins55
Technical
Average Rectified Current40 A
Current Rating40 A
Element ConfigurationSingle
Forward Current40 A
Forward Voltage1.3 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current600 A
Min Operating Temperature-40 °C
PackagingBulk
Peak Non-Repetitive Surge Current600 A
Peak Reverse Current15 mA
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Length41 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-T40HF10.

Farnell
Datasheet11 pages15 years ago
Datasheet12 pages8 years ago
element14 APAC
Datasheet11 pages7 years ago
Newark
Datasheet12 pages12 years ago
Datasheet11 pages14 years ago
Datasheet12 pages10 years ago
Future Electronics
Datasheet11 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-T40HF10.

Related Parts

Descriptions

Descriptions of Vishay VS-T40HF10 provided by its distributors.

VS-T40HF10, Diode Module, 100V 40A, 2-Pin D-55 | Siliconix / Vishay VS-T40HF10
Rectifier Diode Switching 100V 40A 2-Pin Case D-55
DIODE MODULE, 100V, 40A, D-55; No. of Ph; DIODE MODULE, 100V, 40A, D-55; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):40A; Forward Voltage VF Max:1.3V; Current Rating:40A; Forward Current If:40A; Forward Surge Current Ifsm Max:600A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-T40HF10.

Technical Specifications

Physical
Case/PackageD
MountChassis Mount, Panel, Screw
Number of Pins55
Technical
Average Rectified Current40 A
Current Rating40 A
Element ConfigurationSingle
Forward Current40 A
Forward Voltage1.3 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current600 A
Min Operating Temperature-40 °C
PackagingBulk
Peak Non-Repetitive Surge Current600 A
Peak Reverse Current15 mA
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Length41 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-T40HF10.

Farnell
Datasheet11 pages15 years ago
Datasheet12 pages8 years ago
element14 APAC
Datasheet11 pages7 years ago
Newark
Datasheet12 pages12 years ago
Datasheet11 pages14 years ago
Datasheet12 pages10 years ago
Future Electronics
Datasheet11 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago