Vishay VS-6CWQ10FN-M3

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current3.5 A
Capacitance92 pF
Element ConfigurationCommon Cathode
Forward Current7 A
Forward Voltage960 mV
Max Forward Surge Current (Ifsm)440 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Manufacturer Package Identifier95627
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current440 A
Peak Reverse Current1 mA
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-6CWQ10FN-M3.

Upverter
Datasheet7 pages4 years ago
Technical Drawing1 page12 years ago
Future Electronics
Datasheet7 pages7 years ago

Inventory History

3 month trend:
-7.30%

Alternate Parts

Price @ 1000
$ 0.291
$ 0.34
$ 0.34
Stock
262,799
533,504
533,504
Authorized Distributors
12
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
TO-252-3
Forward Voltage
960 mV
960 mV
960 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3.5 A
3.5 A
3.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-6CWQ10FN-M3.

Related Parts

Descriptions

Descriptions of Vishay VS-6CWQ10FN-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA
VS-6CWQ10FN Series 100 V 2 x 3.5 A High Performance Schottky Rectifier - D-PAK-3
Rectifier Diode Schottky 100V 7A 3-Pin(2+Tab) DPAK Tube
Schottky Rect, Dual, 100V, To-252Aa; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):7A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-252Aa; No. Of Pins:4Pins; Forward Voltage Vf Max:960Mv; Forward Rohs Compliant: Yes |Vishay VS-6CWQ10FN-M3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current3.5 A
Capacitance92 pF
Element ConfigurationCommon Cathode
Forward Current7 A
Forward Voltage960 mV
Max Forward Surge Current (Ifsm)440 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Manufacturer Package Identifier95627
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current440 A
Peak Reverse Current1 mA
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-6CWQ10FN-M3.

Upverter
Datasheet7 pages4 years ago
Technical Drawing1 page12 years ago
Future Electronics
Datasheet7 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago