Vishay VS-5EWH06FNHM3

Diode Hyperfast Rectifier 600V 5A 3-Pin DPAK Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Weight1.59999 g
Technical
Average Rectified Current5 A
Capacitance3.5 pF
Element ConfigurationSingle
Forward Current5 A
Forward Voltage1.85 V
Max Forward Surge Current (Ifsm)70 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current70 A
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current70 A
Peak Reverse Current5 µA
Recovery Time18 ns
Reverse Recovery Time25 ns
Reverse Voltage600 V
Reverse Voltage (DC)600 V
Dimensions
Height2.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-5EWH06FNHM3.

Upverter
Datasheet7 pages3 years ago
Technical Drawing1 page12 years ago

Alternate Parts

Price @ 1000
$ 0.461
$ 0.461
Stock
18,588
10,682
10,682
Authorized Distributors
4
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
TO-252-3
Forward Voltage
1.85 V
-
-
Reverse Voltage (DC)
600 V
-
-
Average Rectified Current
5 A
5.5 A
5.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-5EWH06FNHM3.

Related Parts

Descriptions

Descriptions of Vishay VS-5EWH06FNHM3 provided by its distributors.

Diode Hyperfast Rectifier 600V 5A 3-Pin DPAK Tube
DIODE GEN PURP 600V 5A D-PAK
5A 600V LOW QRR SINGLE S
Freds - D-PAK
5A 600V HF SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS5EWH06FNHM3

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Weight1.59999 g
Technical
Average Rectified Current5 A
Capacitance3.5 pF
Element ConfigurationSingle
Forward Current5 A
Forward Voltage1.85 V
Max Forward Surge Current (Ifsm)70 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current70 A
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current70 A
Peak Reverse Current5 µA
Recovery Time18 ns
Reverse Recovery Time25 ns
Reverse Voltage600 V
Reverse Voltage (DC)600 V
Dimensions
Height2.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-5EWH06FNHM3.

Upverter
Datasheet7 pages3 years ago
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago