Vishay VS-40HFR140

Diode, Rectifier, Standard, Vr 1400V, If 40A, Pkg DO-203AB (DO-5), Config Common Anode | Vishay PCS VS-40HFR140
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis, Stud
Number of Pins2
Technical
Average Rectified Current40 A
Element ConfigurationSingle
Forward Current40 A
Max Forward Surge Current (Ifsm)595 A
Max Operating Temperature160 °C
Max Repetitive Reverse Voltage (Vrrm)1.4 kV
Max Reverse Voltage (DC)1.4 kV
Max Surge Current595 A
Min Operating Temperature-65 °C
Natural Thermal Resistance0.25 °C/W
PackagingBulk
Peak Non-Repetitive Surge Current595 A
Peak Reverse Current4.5 mA
Reverse Voltage1.4 kV
Dimensions
Height22.9 mm
Length20.02 mm
Width17.35 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-40HFR140.

TME
Datasheet9 pages5 years ago
Newark
Datasheet9 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.031
$ 8.707
$ 8.707
Stock
3,540
8,686
8,686
Authorized Distributors
6
4
4
Mount
Chassis, Stud
Chassis, Stud
Chassis, Stud
Case/Package
-
-
-
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
40 A
40 A
40 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-40HFR140.

Related Parts

Descriptions

Descriptions of Vishay VS-40HFR140 provided by its distributors.

Diode, Rectifier, Standard, Vr 1400V, If 40A, Pkg DO-203AB (DO-5),Config Common Anode | Vishay PCS VS-40HFR140
Diode Switching 1.4KV 40A 2-Pin DO-5
DIODE GEN PURP 1.4KV 40A DO-203AB
French Electronic Distributor since 1988
Standard Diode, 40A, 1.4Kv, Do-5; Repetitive Peak Reverse Voltage:1.4Kv; Average Forward Current:40A; Diode Configuration:Single; Forward Voltage Max:1.5V; Forward Surge Current:595A; Operating Temperature Max:190°C; Product Range:- Rohs Compliant: Yes |Vishay VS-40HFR140

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS40HFR140

Technical Specifications

Physical
MountChassis, Stud
Number of Pins2
Technical
Average Rectified Current40 A
Element ConfigurationSingle
Forward Current40 A
Max Forward Surge Current (Ifsm)595 A
Max Operating Temperature160 °C
Max Repetitive Reverse Voltage (Vrrm)1.4 kV
Max Reverse Voltage (DC)1.4 kV
Max Surge Current595 A
Min Operating Temperature-65 °C
Natural Thermal Resistance0.25 °C/W
PackagingBulk
Peak Non-Repetitive Surge Current595 A
Peak Reverse Current4.5 mA
Reverse Voltage1.4 kV
Dimensions
Height22.9 mm
Length20.02 mm
Width17.35 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-40HFR140.

TME
Datasheet9 pages5 years ago
Newark
Datasheet9 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago