Vishay VS-12CWQ10FNTR-M3

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, TO-252AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current6 A
Capacitance183 pF
Element ConfigurationCommon Cathode
Forward Current12 A
Forward Voltage950 mV
Max Forward Surge Current (Ifsm)330 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Manufacturer Package Identifier95627
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current330 A
Peak Reverse Current1 mA
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height2.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-12CWQ10FNTR-M3.

Farnell
Datasheet7 pages6 years ago
Upverter
Datasheet7 pages5 years ago
Technical Drawing1 page12 years ago
Future Electronics
Datasheet7 pages7 years ago

Inventory History

3 month trend:
+14.59%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.384
$ 0.384
Stock
1,608,870
460,238
460,238
Authorized Distributors
13
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
950 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-12CWQ10FNTR-M3.

Related Parts

Descriptions

Descriptions of Vishay VS-12CWQ10FNTR-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, TO-252AA
VS-12CWQ10FN Series 100 V 6 A High Performance Schottky Rectifier - D-PAK-3
100V Dual Common Cathode 950mV@12A 6A TO-252 Schottky Barrier Diodes (SBD) ROHS
DIODE ARRAY SCHOTT 100V 6A DPAK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current6 A
Capacitance183 pF
Element ConfigurationCommon Cathode
Forward Current12 A
Forward Voltage950 mV
Max Forward Surge Current (Ifsm)330 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Manufacturer Package Identifier95627
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current330 A
Peak Reverse Current1 mA
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height2.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-12CWQ10FNTR-M3.

Farnell
Datasheet7 pages6 years ago
Upverter
Datasheet7 pages5 years ago
Technical Drawing1 page12 years ago
Future Electronics
Datasheet7 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago