Vishay VO1263AACTR

VO1263AAC Series Dual Photovoltaic MosFet Driver Solid State Relay - SOIC-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Forward Current50 mA
Forward Voltage1.6 V
Input Current50 mA
Isolation Voltage5.3 kV
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage16.5 V
Max Power Dissipation350 mW
Max Supply Voltage14.6 V
Min Operating Temperature-40 °C
Number of Channels2
Number of Elements2
Output Current per Channel3 µA
PackagingTape & Reel (TR)
Resistance50 Ω
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Schedule B8541408000
Dimensions
Height3.81 mm
Length9.91 mm
Width6.81 mm

Documents

Download datasheets and manufacturer documentation for Vishay VO1263AACTR.

Newark
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
TME
Datasheet6 pages7 years ago
Future Electronics
Datasheet7 pages13 years ago

Inventory History

3 month trend:
+127%

Alternate Parts

Price @ 1000
$ 2.24
$ 2.37
$ 2.37
Stock
36,142
76,332
76,332
Authorized Distributors
6
8
8
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
5.3 kV
5.3 kV
5.3 kV
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.6 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Engineering Resources

View Evaluation kits and Reference designs for Vishay VO1263AACTR.

Related Parts

Descriptions

Descriptions of Vishay VO1263AACTR provided by its distributors.

VO1263AAC Series Dual Photovoltaic MosFet Driver Solid State Relay - SOIC-8
Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin SMD T/R
Photodiode Output Optocouplers Dual Photovoltaic MOSFET Driver
Solid State Relay; Forward Voltage:1.3V; Leaded Process Compatible:Yes; No. of Pins:8; Operating Temp. Max:100°C; Operating Temp. Min:-40°C; Output Device:MOSFET; Package/Case:8-SMD; Resistance:50ohm; Reverse Voltage, Vr:350V ;RoHS Compliant: Yes
SMD-8 MOSFET DRIVER DUAL SSR VDE -e3
MOSFET RELAY, -999, 9.8UA, 14V, SMD;
SSR DUAL PHOTOVOLT MOSFET DRIVR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Forward Current50 mA
Forward Voltage1.6 V
Input Current50 mA
Isolation Voltage5.3 kV
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage16.5 V
Max Power Dissipation350 mW
Max Supply Voltage14.6 V
Min Operating Temperature-40 °C
Number of Channels2
Number of Elements2
Output Current per Channel3 µA
PackagingTape & Reel (TR)
Resistance50 Ω
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Schedule B8541408000
Dimensions
Height3.81 mm
Length9.91 mm
Width6.81 mm

Documents

Download datasheets and manufacturer documentation for Vishay VO1263AACTR.

Newark
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
TME
Datasheet6 pages7 years ago
Future Electronics
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago