Amphenol-Tuchel VN010250001101

Stamped single contacts in plastic bag; Pin; 2.5mm; silver plated. 100 pieces.

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0001
ColorSilver
Contact MaterialBrass
Contact PlatingSilver
MaterialBrass
MountCable
Number of Pins1
PlatingSilver
Technical
Connector TypeConnector, Crimp, Pin, Rectangular, Signal
Contact GenderMale
Current Rating10 A
Diode TypePIN
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
TerminationCrimp
Dimensions
Outside Diameter2.5 mm
Wire/Cable Diameter2.8 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel VN010250001101.

element14 APAC
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet16 pages16 years ago
Farnell
Datasheet3 pages17 years ago
Datasheet5 pages17 years ago
Datasheet38 pages19 years ago

Inventory History

3 month trend:
+65.42%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol-Tuchel VN010250001101.

Related Parts

Descriptions

Descriptions of Amphenol-Tuchel VN010250001101 provided by its distributors.

Stamped single contacts in plastic bag; Pin; 2.5mm; silver plated. 100 pieces.
Amphenol C163 Series, size 16 Male Crimp Contact For Use With C16-3 Series Plastic Circular Connectors
Male, Crimp Contact, Stamped, Silver, 20 ... 16AWG
Contact PIN Crimp ST Cable Mount 16-20AWG Reel
CRIMP CONTACTS Stift,2,5mm-,1VE=100 Stk.
CONN PIN 16-20AWG SILVER CRIMP
CIRCULAR CONTACT, PIN, 20-16AWG, CRIMP; Product Range:C16-3 Series; Contact Gender:Pin; Wire Size AWG Max:16AWG; Contact Termination Type:Crimp; Current Rating:-; Contact Material:Brass; Contact Plating:Silver Plated Contacts RoHS Compliant: Yes

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN01 025 0001 101
  • VN01-025-0001(101)
  • VN01-025-0001-101
  • VN01025 0001 (101)

Technical Specifications

Physical
Case/Package0001
ColorSilver
Contact MaterialBrass
Contact PlatingSilver
MaterialBrass
MountCable
Number of Pins1
PlatingSilver
Technical
Connector TypeConnector, Crimp, Pin, Rectangular, Signal
Contact GenderMale
Current Rating10 A
Diode TypePIN
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
TerminationCrimp
Dimensions
Outside Diameter2.5 mm
Wire/Cable Diameter2.8 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel VN010250001101.

element14 APAC
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet16 pages16 years ago
Farnell
Datasheet3 pages17 years ago
Datasheet5 pages17 years ago
Datasheet38 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant