TE Connectivity 193844-1

TE CONNECTIVITY 193844-1 / Tyco 193844-1 / AMP 193844-1 / Multimate PIN, @23.062, #14 AWG
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountCable, Panel
Number of Terminals1
PlatingSilver
Technical
Circuit ApplicationPower
Connector TypePin
Contact GenderMale
Contact StylePin
Current Rating23 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
Number of Positions1
OrientationStraight
Schedule B8536904000
TerminationCrimp
Test Current23 A
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Length27.41 mm
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 193844-1.

TE Connectivity
Technical Drawing1 page25 years ago
Datasheet51 pages16 years ago
Datasheet100 pages15 years ago
Datasheet7 pages16 years ago
Farnell
Datasheet32 pages20 years ago
Electro Sonic
Datasheet58 pages20 years ago
Verical
Datasheet40 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages13 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+2.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 193844-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 193844-1 provided by its distributors.

TE CONNECTIVITY 193844-1 / Tyco 193844-1 / AMP 193844-1 / Multimate PIN, @23.062, #14 AWG
CONTACT, PIN, 14AWG, CRIMP; Product Range:Type II/III+ Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:-; Wire Size AWG Min:14AWG; For Use With:G Series, M Series, CPC Connectors; Contact Material:CopperRoHS Compliant: Yes
PIN ASSY. 14 AWG Contact Type: Pin Contact Mating Area Plating Material: Silver Wire Contact Termination Area Plating Material: Silver Contact Retention Within Housing: With Contact Size: Size 16 Pin Silver With | Strip Pin And Socket Contacts & Type Iii & Lp | Part Number: 193844-1 | Internal Number: 193844-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 193844-1.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountCable, Panel
Number of Terminals1
PlatingSilver
Technical
Circuit ApplicationPower
Connector TypePin
Contact GenderMale
Contact StylePin
Current Rating23 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
Number of Positions1
OrientationStraight
Schedule B8536904000
TerminationCrimp
Test Current23 A
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Length27.41 mm
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 193844-1.

TE Connectivity
Technical Drawing1 page25 years ago
Datasheet51 pages16 years ago
Datasheet100 pages15 years ago
Datasheet7 pages16 years ago
Farnell
Datasheet32 pages20 years ago
Electro Sonic
Datasheet58 pages20 years ago
Verical
Datasheet40 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages13 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago