Vishay VLMC3100-GS08

LOW CURRENT SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorGreen
Contact PlatingTin
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High100 °C
Current7 A
Dominant Wavelength575 nm
Forward Current2 mA
Forward Voltage1.9 V
Illumination ColorGreen
Lens StyleCircular, Clear, Diffused, Round
Luminous Intensity1.6 mcd
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Power Dissipation20 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength565 nm
Power Dissipation20 mW
Power Rating20 mW
Reverse Voltage15 V
Schedule B8541402000
Test Current2 mA
Viewing Angle120 °
Wavelength575 nm
Dimensions
Depth2.8 mm
Height1.85 mm
Length3 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay VLMC3100-GS08.

Farnell
Datasheet7 pages14 years ago
Datasheet8 pages14 years ago
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Newark
Datasheet7 pages8 years ago
Datasheet8 pages15 years ago
Datasheet7 pages10 years ago
Upverter
Datasheet7 pages5 years ago
element14 APAC
Datasheet7 pages11 years ago
TME
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
-16.56%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.123
$ 0.123
Stock
1,671,035
593,438
593,438
Authorized Distributors
15
9
9
Illumination Color
Green
Green
Green
Lens Color
Clear
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
2
2
2
Luminous Intensity
1.6 mcd
1.6 mcd
1.6 mcd
Lens Style
Circular, Clear, Diffused, Round
Circular, Clear, Diffused, Round
Circular, Clear, Diffused, Round
Forward Voltage
1.9 V
1.9 V
1.9 V
Forward Current
2 mA
2 mA
2 mA
Test Current
2 mA
2 mA
2 mA
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
575 nm
569 nm
569 nm

Engineering Resources

View Evaluation kits and Reference designs for Vishay VLMC3100-GS08.

Related Parts

Descriptions

Descriptions of Vishay VLMC3100-GS08 provided by its distributors.

LOW CURRENT SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
LED, GREEN, 2.4mm, 1.6MCD, 575NM; LED CO; Color: Green; Bulb Size: 2.4mm; Wavelength Typ: 575nm; Forward
LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
Led, Green, 2.4Mm, 1.6Mcd, 575Nm, Full Reel; Led Color:Green; Led Mounting:Smd; Bulb Size:2.4Mm; Forward Current If:2Ma; Forward Voltage:1.9V; Wavelength Typ:575Nm; Luminous Intensity:1.6Mcd; Viewing Angle:60°; Lens Shape:Round Rohs Compliant: No |Vishay VLMC3100-GS08.
SMD LED Dimensions W x D x H: 3.5 x 2.8 x 1.75 mm Forward voltage: 1.9 VDC Luminous intensity: 0.71...1.6 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Green Package: PLCC-2 Technology: GaP on GaP Power: 20 mW Transmission angle typically: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMC3100-GS08.
  • VLMC3100-GS08...
  • VLMC3100GS08

Technical Specifications

Physical
Case/PackagePLCC
ColorGreen
Contact PlatingTin
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High100 °C
Current7 A
Dominant Wavelength575 nm
Forward Current2 mA
Forward Voltage1.9 V
Illumination ColorGreen
Lens StyleCircular, Clear, Diffused, Round
Luminous Intensity1.6 mcd
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Power Dissipation20 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength565 nm
Power Dissipation20 mW
Power Rating20 mW
Reverse Voltage15 V
Schedule B8541402000
Test Current2 mA
Viewing Angle120 °
Wavelength575 nm
Dimensions
Depth2.8 mm
Height1.85 mm
Length3 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay VLMC3100-GS08.

Farnell
Datasheet7 pages14 years ago
Datasheet8 pages14 years ago
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Newark
Datasheet7 pages8 years ago
Datasheet8 pages15 years ago
Datasheet7 pages10 years ago
Upverter
Datasheet7 pages5 years ago
element14 APAC
Datasheet7 pages11 years ago
TME
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago