Vishay VLDS1235G

LED Uni-Color Red 500lm 639nm Chip LED 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorRed
Lens ColorColorless
MountSurface Mount
Technical
Dominant Wavelength630 nm
Forward Current50 mA
Forward Voltage2.2 V
Lens StyleDome
Lens TransparencyClear
Luminous Intensity11 cd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Schedule B8541402000
Test Current50 mA
Viewing Angle11 °
Wavelength630 nm
Dimensions
Height2.97 mm
Length2.3 mm
Width2.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay VLDS1235G.

element14 APAC
Datasheet11 pages7 years ago
Datasheet11 pages8 years ago
Future Electronics
Datasheet11 pages8 years ago
TME
Datasheet13 pages2 years ago

Inventory History

3 month trend:
-12.84%

Alternate Parts

Price @ 1000
$ 0.167
$ 0.099
$ 0.099
Stock
148,016
116,052
116,052
Authorized Distributors
12
7
7
Illumination Color
-
-
-
Lens Color
Colorless
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Luminous Intensity
11 cd
11 cd
11 cd
Lens Style
Dome
Dome
Dome
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
50 mA
50 mA
50 mA
Test Current
50 mA
50 mA
50 mA
Viewing Angle
11 °
11 °
11 °
Dominant Wavelength
630 nm
630 nm
630 nm

Engineering Resources

View Evaluation kits and Reference designs for Vishay VLDS1235G.

Related Parts

Descriptions

Descriptions of Vishay VLDS1235G provided by its distributors.

LED Uni-Color Red 500lm 639nm Chip LED 2-Pin SMD T/R
SMD LED DOME LENS SUPER RED GW DIFF- 3
DOME LENS GW SUPERRED 6K REEL -e3
发光二极管, 红色, 11CD, 630NM, 2.3X2.3MM;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorRed
Lens ColorColorless
MountSurface Mount
Technical
Dominant Wavelength630 nm
Forward Current50 mA
Forward Voltage2.2 V
Lens StyleDome
Lens TransparencyClear
Luminous Intensity11 cd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Schedule B8541402000
Test Current50 mA
Viewing Angle11 °
Wavelength630 nm
Dimensions
Height2.97 mm
Length2.3 mm
Width2.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay VLDS1235G.

element14 APAC
Datasheet11 pages7 years ago
Datasheet11 pages8 years ago
Future Electronics
Datasheet11 pages8 years ago
TME
Datasheet13 pages2 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago