📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay VJ2225Y103KXFAT4X

Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 2225 OMD-CAP 125C T/R
$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ2225Y103KXFAT4X.

IHS

Datasheet15 pages3 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+26.95%

CAD Models

Download Vishay VJ2225Y103KXFAT4X symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 0.96
$ 0.96
Stock
7,694
51,380
51,380
Authorized Distributors
6
4
4
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
2225
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
2.18 mm
2.2098 mm
2.2098 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX2225WC103KAT1A
2225 10 nF 2500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX2225WC103KAZ1A
Cap Ceramic 0.01uF 2500V X7R 10% SMD 2225 FlexiTerm 125°C T/R
KYOCERA AVX2225GC103KAT1A
2225 10 nF 2000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Vishay VJ2225Y103KXFAT4X provided by its distributors.

Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 2225 OMD-CAP 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225
2225 (5763Metric) VJ OMD 2000V 2kV 10000pF ±10% X7R
Cap, 0.01Uf, 2Kv, Mlcc, 2225; Capacitance:0.01Μf; Voltage(Dc):2Kv; Capacitor Case/Package:2225 [5664 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Vj Omd Series; Product Length:5.6Mm; Msl:- Rohs Compliant: Yes |Vishay VJ2225Y103KXFAT4X

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric