Vishay VJ0603A100JXAAC

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0603A100JXAAC.

Newark
Datasheet20 pages8 years ago
Farnell
Datasheet15 pages10 years ago
Datasheet15 pages4 years ago
Datasheet15 pages11 years ago
Datasheet16 pages11 years ago
TME
Datasheet15 pages2 years ago
_legacy Avnet
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages12 years ago
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago
Arrow Electronics
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+12.85%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ0603A100JXAAC.

Related Parts

Descriptions

Descriptions of Vishay VJ0603A100JXAAC provided by its distributors.

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603
Cap Ceramic 10pF 50V C0G 5% SMD 0603 150C Paper T/R
Capacitor,Ceramic,10pF,50VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF 50volts 5%
10pF 50V ±5% 0603 MLCC NP0 SMD Reel
CAP, 10PF, 50V, 5%, C0G/NP0, 0603; Capacitance: 10pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: VJ Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2252-042-41109
  • VJ0603A100JXAAC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0603A100JXAAC.

Newark
Datasheet20 pages8 years ago
Farnell
Datasheet15 pages10 years ago
Datasheet15 pages4 years ago
Datasheet15 pages11 years ago
Datasheet16 pages11 years ago
TME
Datasheet15 pages2 years ago
_legacy Avnet
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages12 years ago
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago
Arrow Electronics
Datasheet6 pages14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago