AVX 06035A100JAT2A

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height630 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 06035A100JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages2 years ago
Datasheet46 pages20 years ago
Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Garrett
Datasheet4 pages17 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
TME
Datasheet18 pages19 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Upverter
Technical Drawing134 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet109 pages11 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+34.98%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.008
$ 0.008
Stock
3,551,574
29,159,095
29,159,095
Authorized Distributors
14
14
14
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
630 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 06035A100JAT2A.

Related Parts

Descriptions

Descriptions of AVX 06035A100JAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Capacitor Ceramic 10pF 50 Volt C0G 5% Surface Mount 0603 125C Paper
0603 (1608Metric) ceramic capacitor 50V 10pF ±5% C0G NP0
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603
Capacitor, 10 pF, +/-5, 0603, 0 +/-30 ppm/C, 100000 Megohms, 50 V, 0.034 in. | AVX 06035A100JAT2A
Ceramic Capacitor 10Pf 50V, C0G, 5%, 0603, Full Reel; Capacitance:10Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035A100JAT2A.
CAP, 10PF, 50V, 5%, C0G/NP0, 0603; Capacitance: 10pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: AVX 0603 MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance +: 5%; Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD; External Depth: 0.9mm; External Length / Height: 1.6mm; External Width: 0.8mm; Height: 1.6mm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C; Reel Quantity: 4000; Tape Width: 8mm; Temperature Coefficient: 0ppm/°C ± 30ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035A-100JAT2A
  • 06035A100JAT2A.
  • 06035A100JAT2A/4K
  • 06035A100JAT2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height630 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for AVX 06035A100JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages2 years ago
Datasheet46 pages20 years ago
Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Garrett
Datasheet4 pages17 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
TME
Datasheet18 pages19 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Upverter
Technical Drawing134 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet109 pages11 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago