Vishay VJ0402A470JXAAP

Cap Ceramic 47pF 50V C0G 5% SMD 0402 150°C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MountSurface Mount
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0402A470JXAAP.

Datasheet15 pages11 years ago
Datasheet16 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.052
$ 0.005
$ 0.005
Stock
2
7,044,368
7,044,368
Authorized Distributors
3
15
15
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
-
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ0402A470JXAAP.

Descriptions

Descriptions of Vishay VJ0402A470JXAAP provided by its distributors.

Cap Ceramic 47pF 50V C0G 5% SMD 0402 150°C Paper T/R
CAP CER 47PF 50V C0G/NP0 0402
MLCC CAPACITOR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0402
MountSurface Mount
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0402A470JXAAP.

Datasheet15 pages11 years ago
Datasheet16 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago