Vicor VE-JWT-EX

Module DC-DC Single-Out 6.5V 11.54A 75W Screw Mount/Through Hole 9-Pin Half Brick
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Number of Pins9
Technical
Efficiency88 %
FeaturesOCP, SCP
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current11.54 A
Max Power Dissipation75 W
Min Input Voltage18 V
Min Operating Temperature-10 °C
Number of Outputs1
Output Power75 W
Output Voltage6.5 V
PackagingBulk
Voltage - Output 16.5 V
Dimensions
Depth57.9 mm
Height12.7 mm
Length57.912 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VE-JWT-EX.

Future Electronics
Datasheet7 pages6 years ago
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+267%

Alternate Parts

Price @ 1000
$ 244.21
$ 246.26
$ 246.26
Stock
1,248
6,281
6,281
Authorized Distributors
3
2
2
Case/Package
Half Brick
Half Brick
Half Brick
Number of Pins
9
-
-
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
6.5 V
6.5 V
6.5 V
Output Current
-
-
-
Output Power
75 W
75 W
75 W
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
88 %
88 %
88 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-JWT-EX.

Related Parts

Descriptions

Descriptions of Vicor VE-JWT-EX provided by its distributors.

Module DC-DC Single-Out 6.5V 11.54A 75W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC 24VIN 1-OUT 6.5V 75W 9-Pin Half-Brick
VE-J00 Series 6.5V output 75 W DC-DC Converter

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Number of Pins9
Technical
Efficiency88 %
FeaturesOCP, SCP
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current11.54 A
Max Power Dissipation75 W
Min Input Voltage18 V
Min Operating Temperature-10 °C
Number of Outputs1
Output Power75 W
Output Voltage6.5 V
PackagingBulk
Voltage - Output 16.5 V
Dimensions
Depth57.9 mm
Height12.7 mm
Length57.912 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VE-JWT-EX.

Future Electronics
Datasheet7 pages6 years ago
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant