Vicor VE-JT3-CY

Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 9-Pin Half Brick
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Number of Pins9
Technical
Efficiency90 %
FeaturesOCP, SCP
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage160 V
Max Operating Temperature100 °C
Max Output Current2.08 A
Max Power Dissipation50 W
Min Input Voltage66 V
Min Operating Temperature-25 °C
Number of Outputs1
Output Current10 A
Output Power50 W
Output Voltage24 V
PackagingBulk
Voltage - Output 124 V
Dimensions
Depth57.9 mm
Height12.7 mm
Length57.912 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VE-JT3-CY.

Future Electronics
Datasheet7 pages6 years ago
Datasheet5 pages12 years ago

Alternate Parts

Price @ 1000
$ 319.02
$ 230.15
$ 230.15
Stock
18,372
1,508
1,508
Authorized Distributors
2
2
2
Case/Package
Half Brick
Half Brick
Half Brick
Number of Pins
9
-
-
Number of Outputs
1
1
1
Min Input Voltage
66 V
66 V
66 V
Max Input Voltage
160 V
160 V
160 V
Output Voltage
24 V
-
-
Output Current
10 A
-
-
Output Power
50 W
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
90 %
90 %
90 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor VE-JT3-CY.

Related Parts

Descriptions

Descriptions of Vicor VE-JT3-CY provided by its distributors.

Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 9-Pin Half Brick
VI J00/200 - 110 Vin, 24 Vout, 50 W, C Product Grade
Product Description Demo for Development.

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Number of Pins9
Technical
Efficiency90 %
FeaturesOCP, SCP
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage160 V
Max Operating Temperature100 °C
Max Output Current2.08 A
Max Power Dissipation50 W
Min Input Voltage66 V
Min Operating Temperature-25 °C
Number of Outputs1
Output Current10 A
Output Power50 W
Output Voltage24 V
PackagingBulk
Voltage - Output 124 V
Dimensions
Depth57.9 mm
Height12.7 mm
Length57.912 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VE-JT3-CY.

Future Electronics
Datasheet7 pages6 years ago
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant