Vishay VCNL4020-GS08

VCNL4020 Series 2.5 - 3.6 V 200 mm Range SMT Proximity and Ambient Light Sensor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins10
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Manufacturer Package Identifier6.550-5319
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Operating Supply Voltage3.3 V
Output ConfigurationDigital
Output TypeAnalog, Digital, I2C
PackagingDigi-Reel®
Power Dissipation50 mW
Sensing Distance200 mm
Sensing MethodOptical
Wavelength892 nm
Dimensions
Height830 µm
Length4.9 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay VCNL4020-GS08.

element14 APAC
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet16 pages8 years ago
Datasheet16 pages9 years ago
Newark
Datasheet16 pages9 years ago

Inventory History

3 month trend:
-54.58%

Alternate Parts

Price @ 1000
$ 1.379
$ 1.55
$ 1.55
Stock
494,725
107,761
107,761
Authorized Distributors
10
13
13
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay VCNL4020-GS08.

Related Parts

Descriptions

Descriptions of Vishay VCNL4020-GS08 provided by its distributors.

VCNL4020 Series 2.5 - 3.6 V 200 mm Range SMT Proximity and Ambient Light Sensor
LIGHT SENSOR, 200MM, 16 BIT I2C; Sensing Range Max:200mm; Sensor Output:I2C; Supply Voltage DC Min:2.5V; Supply Voltage DC Max:3.6V; Sensing Range:1mm to 200mm; Supply Voltage Range DC:2.5V to 3.6V ;RoHS Compliant: Yes
SENSOR,ALS+PROXIMITY, SMD,; Supply Voltage Min: -; Supply Voltage Max: -; Ambient Light Sensor Case Style: SMD; No. of Pins: 10Pins; Operating Temperature Min: -25°C; Operating Temperature Max: +85°C; Product Range: VCNL4020; S

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCNL4020GS08

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins10
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Manufacturer Package Identifier6.550-5319
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Operating Supply Voltage3.3 V
Output ConfigurationDigital
Output TypeAnalog, Digital, I2C
PackagingDigi-Reel®
Power Dissipation50 mW
Sensing Distance200 mm
Sensing MethodOptical
Wavelength892 nm
Dimensions
Height830 µm
Length4.9 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay VCNL4020-GS08.

element14 APAC
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet16 pages8 years ago
Datasheet16 pages9 years ago
Newark
Datasheet16 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago