KYOCERA AVX VCAS120605D150DP

Varistor, Auto, 5V, 18V, 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance3 nF
Clamping Current1 A
Clamping Voltage18 V
Energy400 mJ
Max Operating Temperature125 °C
Max Surge Current150 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
PackagingCut Tape
TerminationSMD/SMT
Varistor Voltage6.8 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Dimensions
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VCAS120605D150DP.

element14 APAC
Datasheet10 pages7 years ago
Newark
Datasheet3 pages11 years ago
Farnell
Datasheet8 pages10 years ago

Inventory History

3 month trend:
-0.04%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX VCAS120605D150DP.

Related Parts

Descriptions

Descriptions of KYOCERA AVX VCAS120605D150DP provided by its distributors.

VARISTOR, AUTO, 5V, 18V, 1206
Var 4VAC 5.6VDC 150A 8.5V 1206 SMD T/R
VARISTOR, AUTO, 5V, 18V, 1206; Voltage Rating VAC:4V; Voltage Rating V DC:5.6V; Product Range:TransGuard Series; Clamping Voltage Vc Max:18V; Varistor Case Style:1206 [3216 Metric]; Varistor Type:Multilayer Varistor (MLV); Peak SurgeRoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCAS120605D150DP.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance3 nF
Clamping Current1 A
Clamping Voltage18 V
Energy400 mJ
Max Operating Temperature125 °C
Max Surge Current150 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
PackagingCut Tape
TerminationSMD/SMT
Varistor Voltage6.8 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Dimensions
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VCAS120605D150DP.

element14 APAC
Datasheet10 pages7 years ago
Newark
Datasheet3 pages11 years ago
Farnell
Datasheet8 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago