📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments VCA810AID

Operational Amplifier, 1 Func, 300uV Offset-Max, 30MHz Band Width, BIPolar, PDSO8
$ 16.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA810AID.

Newark

Datasheet30 pages11 years ago
Datasheet40 pages8 years ago
Datasheet40 pages9 years ago

Texas Instruments

iiiC

Arrow Electronics

element14

Inventory History

3 month trend:
+33.11%

CAD Models

Download Texas Instruments VCA810AID symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.948
$ 11.54
Stock
173,090
690,721
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
350 V/µs
350 V/µs
Gain Bandwidth Product
35 MHz
-
Input Offset Voltage (Vos)
250 µV
100 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA810AID.

Related Parts

Texas InstrumentsVCA810ID
Operational Amplifier, 1 Func, 350uV Offset-Max, 30MHz Band Width, BIPolar, PDSO8
Texas InstrumentsVCA810IDR
ROHS3Compliant EAR99 VCA810 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 5V 35000kHz
Texas InstrumentsVCA810IDG4
Operational Amplifier, 1 Func, 350uV Offset-Max, 30MHz Band Width, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments VCA810AID provided by its distributors.

Operational Amplifier, 1 Func, 300uV Offset-Max, 30MHz Band Width, BIPolar, PDSO8
ROHS3Compliant EAR99 VCA810 Tube op amp amplifier circuit 4.9mm 6muA 5V 35000kHz
High-Gain Adjustable ange, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85
TEXAS INSTRUMENTS - VCA810AID - IC VOLT CONTROLLED AMP 35MHZ 4.7DB SOIC8
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 48-QFN-EP (7x7)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCA810AID.