VCC VAOL-S8SB4

LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorBlue
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength476.5 nm
Forward Current20 mA
Forward Voltage3.3 V
Illumination ColorBlue
Lens StyleClear, Rectangular
Luminous Intensity72 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Power Rating110 mW
Schedule B8541406050
Test Current20 mA
Viewing Angle140 °
Wavelength476.5 nm
Dimensions
Height1.3 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for VCC VAOL-S8SB4.

Electro Sonic
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-12.01%

Engineering Resources

View Evaluation kits and Reference designs for VCC VAOL-S8SB4.

Related Parts

Descriptions

Descriptions of VCC VAOL-S8SB4 provided by its distributors.

LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
LED BLUE CLEAR 0805 SMD | VCC (Visual Communications Company) VAOL-S8SB4
LED SMT 0805 3.3V 28.5mcd 140deg Blue 3K
LED, BLUE, 1.25mm X 1.4mm, 72MCD, 476.5N; 476.5NM; LED Color:Blue; Mounting:SMD; Bulb Size:1.25mm x 1.4mm;
Led, Blue, 1.25Mm X 1.4Mm, 72Mcd, 476.5Nm, Full Reel; Led Color:Blue; Led Mounting:Smd; Bulb Size:1.25Mm X 1.4Mm; Forward Current If:20Ma; Forward Voltage:3.3V; Wavelength Typ:476.5Nm; Luminous Intensity:72Mcd; Viewing Angle:140° Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-S8SB4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL-S8SB4.
  • VAOLS8SB4

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorBlue
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength476.5 nm
Forward Current20 mA
Forward Voltage3.3 V
Illumination ColorBlue
Lens StyleClear, Rectangular
Luminous Intensity72 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Power Rating110 mW
Schedule B8541406050
Test Current20 mA
Viewing Angle140 °
Wavelength476.5 nm
Dimensions
Height1.3 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for VCC VAOL-S8SB4.

Electro Sonic
Datasheet7 pages14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant