Dialight 598-8191-107F pricing and available inventory.
Seller | SKU | Updated | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
350-2046-1-ND | 4,983 | USD | 0.540 | 0.358 | 0.237 | 0.183 | 0.165 | 1d | |||
75R0590 | 64,000 | USD | 0.550 | 0.550 | 0.237 | 0.237 | 0.237 | 23h | |||
6007848 | 8,181 | USD | 0.170 | 1d | |||||||
598-8191-107F | 14,356 | USD | 0.280 | 0.160 | 14h | ||||||
5988191107F | 8,000 | USD | 0.146 | 1d | |||||||
598-8191-107F | 22,537 | USD | 0.471 | 0.328 | 0.212 | 0.166 | 0.163 | 11h | |||
645-598-8191-107F | 11,730 | USD | 0.550 | 0.357 | 0.237 | 0.183 | 0.183 | 7h | |||
598-8191-107F | 22,537 | USD | 0.212 | 0.166 | 0.163 | 9h | |||||
70082002 | 5,592 | USD | 0.760 | 0.760 | 0.700 | 0.530 | 0.530 | 14h | |||
598-8191-107F | 14,356 | USD | 0.280 | 0.160 | 17h | ||||||
C1S204900086034 | 3,080 | USD | 0.446 | 0.350 | 0.350 | 14h | |||||
3548421 | 3,770 | USD * | 0.402 | 0.239 | 0.185 | 0.185 | 1d | ||||
1850746 | 7,584 | USD * | 0.612 | 0.397 | 0.264 | 0.204 | 0.200 | 12h | |||
5988191107F#DIALIGHT | 22,537 | USD | 0.471 | 0.328 | 0.228 | 0.170 | 0.165 | 11h | |||
5988191107F | 14,356 | USD | 0.288 | 0.165 | 17h |
Seller | SKU | Updated | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
598-8191-107F | 4,418 | USD | 0.231 | 0.216 | 11h | ||||||
598-8191-107F | 150 | 5d | |||||||||
598-8191-107F | 286 | USD | 0.405 | 0.405 | 0.270 | 0.189 | 0.189 | 16h | |||
598-8191-107F | 575 | 4d | |||||||||
598-8191-107F | 3,080 | 1d | |||||||||
598-8191-107F | 16,000 | >1wk | |||||||||
598-8191-107F | 0 | ·· | 2d | ||||||||
30115532 | 3,080 | USD * | 0.475 | 0.421 | 0.237 | 0.196 | 14h |
Seller | SKU | Updated | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
598-8191-107F | Contact | ·· | >1wk | ||||||||
598-8191-107F | Contact | ·· | >1wk | ||||||||
5988191107F | Contact | ·· | >1wk | ||||||||
5988191107F | Contact | >1wk | |||||||||
NS-598-8191-107F | Contact | ·· | >1wk |
Dialight 598-8191-107F technical specifications, attributes, and parameters.
Physical | |
---|---|
Case/Package | 0805 |
Case Code (Imperial) | 0805 |
Case Code (Metric) | 2012 |
Color | Blue |
Lens Color | Clear, Colorless |
Mount | Surface Mount |
Number of Pins | 2 |
Technical | |
Dominant Wavelength | 473 nm |
Forward Current | 20 mA |
Forward Voltage | 3.2 V |
Illumination Color | Blue |
Lens Style | Clear |
Lens Transparency | Clear |
Luminous Intensity | 140 mcd |
Max Junction Temperature (Tj) | 105 °C |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Number of Elements | 1 |
Number of LEDs | 1 |
Power Dissipation | 75 mW |
Reverse Voltage | 5 V |
Schedule B | 8541402000 |
Test Current | 20 mA |
Viewing Angle | 140 ° |
Wavelength | 475 nm |
Dimensions | |
Depth | 1.25 mm |
Height | 700 µm |
Length | 2 mm |
Width | 1.25 mm |
Compliance | |
Lead Free | Lead Free |
Radiation Hardening | No |
REACH SVHC | No SVHC |
RoHS | Compliant |
The following parts have similar specifications to Dialight 598-8191-107F.
Download datasheets and manufacturer documentation for Dialight 598-8191-107F.
Newark | ||
---|---|---|
Datasheet | 16 pages | 7 years ago |
element14 | ||
Datasheet | 2 pages | 13 years ago |
Factory Futures | ||
Datasheet | 12 pages | 12 years ago |
Upverter | ||
Datasheet | 2 pages | 13 years ago |
Datasheet | 2 pages | 2 years ago |
Allied Electronics & Automation | ||
Datasheet | 3 pages | 13 years ago |
Future Electronics | ||
Datasheet | 16 pages | 8 years ago |
Compliance Statements | ||
Reach Statement | 2 pages | 9 years ago |
Rohs Statement | 5 pages | 14 years ago |
Descriptions of Dialight 598-8191-107F provided by its distributors.
This part may be known by these alternate part numbers:
Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names: