📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse V9MLA0603NH

MLA Series 0603 9 VDC 6.5 V RMS 25.5 V Clamp 30 A 490 pF SMT Multilayer Varistor
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V9MLA0603NH.

IHS

Datasheet9 pages4 years ago

Future Electronics

Newark

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-4.43%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.137
$ 0.137
Stock
369,162
70,924
70,924
Authorized Distributors
6
2
2
Clamping Voltage
25.5 V
25.5 V
25.5 V
Max Surge Current
30 A
30 A
30 A
Energy
100 mJ
100 mJ
100 mJ
Voltage Rating (AC)
6.5 V
6.5 V
6.5 V
Voltage Rating (DC)
9 V
9 V
9 V
Capacitance
490 pF
490 pF
490 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVC060309A200DP
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard, 22 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060309A200RP
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard, 22 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Cooper BussmannMLVA06V09C210
VARISTOR; CAP 210PF; MULTILAYER SMD 0603; VOL-RTG 9 VDC

Descriptions

Descriptions of Littelfuse V9MLA0603NH provided by its distributors.

MLA Series 0603 9 VDC 6.5 V RMS 25.5 V Clamp 30 A 490 pF SMT Multilayer Varistor
Var MLV 6.5VAC/9VDC 30A 16V 0603 SMD Automotive T/R
MLA Series - Multilayer Transient Voltage Suppressor, 0603, RoHS
Littelfuse SCT
Metal Oxide Varistors 30A, 225pF
Multi-Layer Varistor Surface Mount
25.5V 11V~16V 30A 0603 Varistors ROHS
6.5 VAC 0.1J 9 VDC 25.5 V-CLMP
Varistor, 9V, 30Ma, 0603; Rango De Producto:Serie Mla; Voltage Rating Vdc:9V; Corriente Máxima Transitoria @ 8/20Μs:30A; Modelo De Varistor:0603 [1608 Metric]; Tensión Vc Max De Sujeción:25.5V; Energía Máxima (10/1000Us):100Mj |Littelfuse V9MLA0603NH

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN