Littelfuse V751DB40

DB Series 970 VDC 750 V RMS 2000 V Clamp 40000 A 1800 pF Terminal Varistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountChassis Mount, Surface Mount
Technical
Capacitance1.8 nF
Clamping Voltage2 kV
Energy1.05 kJ
Max Operating Temperature85 °C
Max Output Current40 kA
Max Surge Current40 kA
Max Varistor Voltage1.32 kV
Max Voltage Rating (AC)750 V
Max Voltage Rating (DC)970 V
Min Operating Temperature-55 °C
Min Varistor Voltage1.08 kV
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationScrew
Varistor Voltage1.2 kV
Voltage Rating970 V
Voltage Rating (AC)750 V
Voltage Rating (DC)970 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V751DB40.

element14
Datasheet4 pages18 years ago
element14 APAC
Datasheet4 pages8 years ago
Newark
Datasheet4 pages6 years ago
Farnell
Datasheet4 pages24 years ago
Future Electronics
Datasheet4 pages6 years ago
Datasheet4 pages12 years ago
Fuses Unlimited
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-53.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V751DB40.

Related Parts

Descriptions

Descriptions of Littelfuse V751DB40 provided by its distributors.

DB Series 970 VDC 750 V RMS 2000 V Clamp 40000 A 1800 pF Terminal Varistor
DB Series - High Energy Industrial Varistor Series, 1200V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistor, 970V, 2Kv, 40Mm Disc; Voltage Rating Vac:750V; Voltage Rating Vdc:970V; Product Range:Db Series; Clamping Voltage Vc Max:2Kv; Varistor Case Style:Disc 40Mm; Peak Surge Current @ 8/20Μs:40Ka; Voltage Ac:750V Rohs Compliant: Yes |Littelfuse V751DB40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageMetal
MountChassis Mount, Surface Mount
Technical
Capacitance1.8 nF
Clamping Voltage2 kV
Energy1.05 kJ
Max Operating Temperature85 °C
Max Output Current40 kA
Max Surge Current40 kA
Max Varistor Voltage1.32 kV
Max Voltage Rating (AC)750 V
Max Voltage Rating (DC)970 V
Min Operating Temperature-55 °C
Min Varistor Voltage1.08 kV
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationScrew
Varistor Voltage1.2 kV
Voltage Rating970 V
Voltage Rating (AC)750 V
Voltage Rating (DC)970 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V751DB40.

element14
Datasheet4 pages18 years ago
element14 APAC
Datasheet4 pages8 years ago
Newark
Datasheet4 pages6 years ago
Farnell
Datasheet4 pages24 years ago
Future Electronics
Datasheet4 pages6 years ago
Datasheet4 pages12 years ago
Fuses Unlimited
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant