Littelfuse V751HA40

HA Series Metal Oxide Varistor 1.8nF, Clamping 2000V, Varistor 1320V | Littelfuse V751HA40
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountBolt, Surface Mount
Technical
Capacitance1.8 nF
Clamping Voltage2 kV
Energy1.05 kJ
Max Operating Temperature85 °C
Max Surge Current40 kA
Max Varistor Voltage1.32 kV
Max Voltage Rating (AC)750 V
Max Voltage Rating (DC)970 V
Min Operating Temperature-55 °C
Min Varistor Voltage1.08 kV
Number of Circuits1
PackagingBulk
TerminationThrough Hole
Varistor Voltage1.2 kV
Voltage Rating (AC)750 V
Voltage Rating (DC)970 V
Dimensions
Diameter40 mm
Lead Pitch25 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V751HA40.

DigiKey
Datasheet5 pages18 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Datasheet1 page18 years ago
Fuses Unlimited
Datasheet5 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V751HA40.

Related Parts

Descriptions

Descriptions of Littelfuse V751HA40 provided by its distributors.

HA Series Metal Oxide Varistor 1.8nF, Clamping 2000V, Varistor 1320V | Littelfuse V751HA40
Metal-Oxide Varistor (Mov),750V V(Rms),40Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V751HA40
HA Series - High Energy Industrial Varistor Series, 1200V, 40000A, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageMetal
MountBolt, Surface Mount
Technical
Capacitance1.8 nF
Clamping Voltage2 kV
Energy1.05 kJ
Max Operating Temperature85 °C
Max Surge Current40 kA
Max Varistor Voltage1.32 kV
Max Voltage Rating (AC)750 V
Max Voltage Rating (DC)970 V
Min Operating Temperature-55 °C
Min Varistor Voltage1.08 kV
Number of Circuits1
PackagingBulk
TerminationThrough Hole
Varistor Voltage1.2 kV
Voltage Rating (AC)750 V
Voltage Rating (DC)970 V
Dimensions
Diameter40 mm
Lead Pitch25 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V751HA40.

DigiKey
Datasheet5 pages18 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Datasheet1 page18 years ago
Fuses Unlimited
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant