Vicor V72B15C250BG

Module DC-DC Single-Out 15V 16.67A 250W Screw Mount/Through Hole 9-Pin Half Brick

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86.3 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage110 V
Max Operating Temperature100 °C
Max Output Current16.67 A
Max Power Dissipation250 W
Min Input Voltage43 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Alternate Parts

Price @ 1000
$ 244.72
$ 261.43
$ 261.43
Stock
5
15,018
15,018
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
-
9
9
Number of Outputs
1
1
1
Min Input Voltage
43 V
43 V
43 V
Max Input Voltage
110 V
110 V
110 V
Output Voltage
-
15 V
15 V
Output Current
-
16.67 A
16.67 A
Output Power
-
250 W
250 W
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
86.3 %
86.3 %
86.3 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V72B15C250BG.

Related Parts

Descriptions

Descriptions of Vicor V72B15C250BG provided by its distributors.

Module DC-DC Single-Out 15V 16.67A 250W Screw Mount/Through Hole 9-Pin Half Brick
DC DC CONVERTER 15V 250W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86.3 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage110 V
Max Operating Temperature100 °C
Max Output Current16.67 A
Max Power Dissipation250 W
Min Input Voltage43 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSCompliant