Littelfuse V56ZA2

@varistor, Radial, V56ZA2, Pwr Mov 6.5MM 56VDC/2.3J/250A (5)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V56ZA2.

IHS

Datasheet6 pages11 years ago

DigiKey

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.113
$ 0.113
Stock
31,343
561,448
561,448
Authorized Distributors
0
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2010-08-01
LTD Date2010-08-01

Descriptions

Descriptions of Littelfuse V56ZA2 provided by its distributors.

@VARISTOR,RADIAL,V56ZA2,PWR MOV 6.5MM 56VDC/2.3J/250A (5)
Varistor, 2.3J, Through Hole Mount
Metal Oxide Varistors 250A, 700pF
RADIAL VARISTOR 7MM ROHS / LEAD FREE
35 VAC 2.3J 110V-CLAMP 2.5A-PK
VARISTOR, 2.3J 35VAC; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µS:250A; Varistor Case:7mm DISC; Clamping Voltage Vc Max:110V; Peak Energy (10/1000uS):2.3J; Voltage Rating VDC:45V; Voltage Rating VAC:35V; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (20-Jun-2011); Body Diameter:8.7mm; Clamping Voltage:110V; Device Marking:56Z2; External Width:5.6mm; Lead Diameter:0.68mm; Lead Length:25.4mm; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:250A; Surge Current:250A; Temperature Coeff. +:0.05ppm/°C; Test Voltage:2500V; Varistor Voltage:56V; Varistor Voltage @ 1mA:56V; Varistor Voltage @ 1mA:50V; Varistor Voltage @ 1mA Max:62V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN