Vicor V300C5H50BG

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency81 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current10 A
Max Power Dissipation50 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height16.51 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V300C5H50BG.

Future Electronics
Datasheet14 pages3 years ago

Alternate Parts

Price @ 1000
$ 267.81
$ 265.92
$ 265.92
Stock
91
1,198
1,198
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
-
7
7
Number of Outputs
1
1
1
Min Input Voltage
180 V
180 V
180 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
-
5 V
5 V
Output Current
-
10 A
10 A
Output Power
-
50 W
50 W
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
81 %
81 %
81 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V300C5H50BG.

Related Parts

Descriptions

Descriptions of Vicor V300C5H50BG provided by its distributors.

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Isolated DC/DC Converters H 180/375/300 5v/ 10A
DC DC CONVERTER 5V 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency81 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current10 A
Max Power Dissipation50 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height16.51 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V300C5H50BG.

Future Electronics
Datasheet14 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant