Vicor V300B12H250B2

DC DC Converter 12V 250W
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86.3 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current20.83 A
Max Power Dissipation250 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height13.716 mm
Length57.912 mm
Width55.88 mm

Alternate Parts

Price @ 1000
$ 555.15
$ 555.15
Stock
96
99
99
Authorized Distributors
0
2
2
Case/Package
-
DIP
DIP
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
180 V
180 V
180 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
86.3 %
86.3 %
86.3 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V300B12H250B2.

Related Parts

Descriptions

Descriptions of Vicor V300B12H250B2 provided by its distributors.

DC DC CONVERTER 12V 250W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86.3 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current20.83 A
Max Power Dissipation250 W
Min Input Voltage180 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height13.716 mm
Length57.912 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant