Vicor V28C5C50BL

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Datasheet

Price and Stock

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency77 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current10 A
Max Power Dissipation50 W
Min Input Voltage9 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Power50 W
Output Voltage50 V
PackagingBulk
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Height15.748 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V28C5C50BL.

Future Electronics
Datasheet12 pages3 years ago
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+1129%

Alternate Parts

Price @ 1000
$ 215.47
$ 549.89
$ 549.89
Stock
11,544
27,704
27,704
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
-
7
7
Number of Outputs
1
1
1
Min Input Voltage
9 V
9 V
9 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
50 V
5 V
5 V
Output Current
-
-
-
Output Power
50 W
50 W
50 W
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
77 %
77 %
77 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V28C5C50BL.

Related Parts

Descriptions

Descriptions of Vicor V28C5C50BL provided by its distributors.

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Micro Family - Vin - 28, Vout - 5, Power - 50, Product Grade - C
Product Description Demo for Development.
Bus Transceivers OCTAL BUS TRANSCEIVER

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency77 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current10 A
Max Power Dissipation50 W
Min Input Voltage9 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Power50 W
Output Voltage50 V
PackagingBulk
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Height15.748 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V28C5C50BL.

Future Electronics
Datasheet12 pages3 years ago
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant