Vicor V28B48T150BN2

DC DC Converter 48V 150W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency81.8 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current3.13 A
Max Power Dissipation150 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Alternate Parts

Price @ 1000
$ 240.33
$ 240.33
Stock
1
90
90
Authorized Distributors
0
2
2
Case/Package
DIP
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
9 V
9 V
9 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
81.8 %
81.8 %
81.8 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V28B48T150BN2.

Descriptions

Descriptions of Vicor V28B48T150BN2 provided by its distributors.

DC DC CONVERTER 48V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency81.8 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current3.13 A
Max Power Dissipation150 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant