Littelfuse V24ZC50

Metal Oxide Varistors 14V, 2000A, 18000pF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance18 nF
Clamping Voltage43 V
Energy100 J
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage25.3 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-55 °C
Min Varistor Voltage20.7 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage23 V
Voltage Rating (AC)14 V
Voltage Rating (DC)18 V
Dimensions
Diameter20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V24ZC50.

DigiKey
Datasheet14 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.443
$ 0.443
Stock
1
11,619
11,619
Authorized Distributors
0
9
9
Clamping Voltage
43 V
43 V
43 V
Max Surge Current
2 kA
2 kA
2 kA
Energy
100 J
100 J
100 J
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
18 nF
18 nF
18 nF

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V24ZC50.

Descriptions

Descriptions of Littelfuse V24ZC50 provided by its distributors.

Metal Oxide Varistors 14V, 2000A, 18000pF
VARISTOR 19.2V 2KA DISC 20MM
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance18 nF
Clamping Voltage43 V
Energy100 J
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage25.3 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-55 °C
Min Varistor Voltage20.7 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage23 V
Voltage Rating (AC)14 V
Voltage Rating (DC)18 V
Dimensions
Diameter20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V24ZC50.

DigiKey
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant