Vicor V24C48T100BL

Module DC-DC Single-Out 48V 2.08A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Datasheet

Price and Stock

Technical Specifications

Physical
MountThrough Hole
Number of Pins7
Technical
Efficiency87.7 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current2.08 A
Max Power Dissipation100 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2.08 A
Output Voltage48 V
PackagingBulk
Voltage - Output 148 V
Dimensions
Depth36.8 mm
Height15.748 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V24C48T100BL.

Future Electronics
Datasheet15 pages3 years ago
Datasheet14 pages11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 195.26
$ 197.26
$ 197.26
Stock
28,175
2,620
2,620
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
7
-
-
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
48 V
-
-
Output Current
2.08 A
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
87.7 %
87.7 %
87.7 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24C48T100BL.

Related Parts

Descriptions

Descriptions of Vicor V24C48T100BL provided by its distributors.

Module DC-DC Single-Out 48V 2.08A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
V24C Series 100 W 18 to 36 V Input Single Output 48 V Micro DC/DC Converter
DC DC CONVERTER 48V 100W
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Number of Pins7
Technical
Efficiency87.7 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current2.08 A
Max Power Dissipation100 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2.08 A
Output Voltage48 V
PackagingBulk
Voltage - Output 148 V
Dimensions
Depth36.8 mm
Height15.748 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Vicor V24C48T100BL.

Future Electronics
Datasheet15 pages3 years ago
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant