Vicor V24B24C150BL

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Half Brick
Datasheet

Price and Stock

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency87.7 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current6.25 A
Max Power Dissipation150 W
Min Input Voltage18 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Power150 W
Output Voltage24 V
PackagingBulk
Voltage - Output 124 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V24B24C150BL.

Future Electronics
Datasheet15 pages3 years ago
Datasheet15 pages11 years ago

Inventory History

3 month trend:
+373%

Alternate Parts

Price @ 1000
$ 213.57
$ 227.14
$ 227.14
Stock
3,006
92
92
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
24 V
-
-
Output Current
-
-
-
Output Power
150 W
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
87.7 %
87.7 %
87.7 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24B24C150BL.

Related Parts

Descriptions

Descriptions of Vicor V24B24C150BL provided by its distributors.

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Half Brick
V24B Series 150 W Single Output 24 V Mini Family DC/DC Converter
CONVERTER MOD DC/DC 24V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency87.7 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current6.25 A
Max Power Dissipation150 W
Min Input Voltage18 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Power150 W
Output Voltage24 V
PackagingBulk
Voltage - Output 124 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V24B24C150BL.

Future Electronics
Datasheet15 pages3 years ago
Datasheet15 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant