Vicor V24A5E400BN

DC DC Converter 5V 400W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency84.5 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current80 A
Max Power Dissipation400 W
Min Input Voltage18 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Alternate Parts

Price @ 1000
$ 364.88
$ 364.88
Stock
5
98
98
Authorized Distributors
0
2
2
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
84.5 %
84.5 %
84.5 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24A5E400BN.

Descriptions

Descriptions of Vicor V24A5E400BN provided by its distributors.

DC DC CONVERTER 5V 400W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency84.5 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current80 A
Max Power Dissipation400 W
Min Input Voltage18 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant