Littelfuse V150ZA8

Var MOV 95VAC/127VDC 4500A 165V Radial Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance1.91 nF
Clamping Current50 A
Clamping Voltage250 V
Energy20 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current4.5 kA
Max Varistor Voltage165 V
Max Voltage Rating (AC)95 V
Max Voltage Rating (DC)127 V
Min Operating Temperature-55 °C
Min Varistor Voltage135 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage165 V
Voltage Rating (AC)95 V
Voltage Rating (DC)127 V
Dimensions
Depth5 mm
Diameter14 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V150ZA8.

DigiKey
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.43
$ 0.25
$ 0.25
Stock
5,991
43,772
43,772
Authorized Distributors
2
13
13
Clamping Voltage
250 V
250 V
250 V
Max Surge Current
4.5 kA
4.5 kA
4.5 kA
Energy
20 J
20 J
20 J
Voltage Rating (AC)
95 V
95 V
95 V
Voltage Rating (DC)
127 V
127 V
127 V
Capacitance
1.91 nF
1.4 nF
1.4 nF

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V150ZA8.

Related Parts

Descriptions

Descriptions of Littelfuse V150ZA8 provided by its distributors.

Var MOV 95VAC/127VDC 4500A 165V Radial Automotive Bulk
Metal Oxide Varistor (MOV); Voltage Rating AC, Vrms:95Vrms; Voltage Rating DC, Vdc:127VDC; Peak Surge Current (8/20uS), Itm:4500A; Clamping Voltage 8/20us Max :250V; Peak Energy (10/1000uS):20J; Capacitance, Cd:1400pF RoHS Compliant: No
VARISTOR, 30.0J 95VAC; Voltage Rating, AC:95V; Voltage Rating, DC:127V; Peak Pulse Current IPP @ 8/20µs:4500A; Voltage, Clamping 8/20µs Max:250V; Max Transient Energy 10/1000µs:30J; Case Style:Radial; Body Diameter:16.4mm; Device Marking:150Z8; Lead Diameter:0.86mm; Lead Length:25.4mm; Temp, Coeff, +:0.05ppm/°C; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Voltage, Clamping Max:250V; Voltage, Test:2500V; Voltage, Varistor:150V; Voltage, Varistor at 1mA:150V; Voltage, Varistor at 1mA Max:165V; Voltage, Varistor at 1mA Min:135V; Width, External:5.6mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance1.91 nF
Clamping Current50 A
Clamping Voltage250 V
Energy20 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current4.5 kA
Max Varistor Voltage165 V
Max Voltage Rating (AC)95 V
Max Voltage Rating (DC)127 V
Min Operating Temperature-55 °C
Min Varistor Voltage135 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage165 V
Voltage Rating (AC)95 V
Voltage Rating (DC)127 V
Dimensions
Depth5 mm
Diameter14 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V150ZA8.

DigiKey
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant