Littelfuse V150LS20A

Metal Oxide Varistors 150V, 1600pF
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance1.6 nF
Clamping Voltage395 V
Energy80 J
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage264 V
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-55 °C
Min Varistor Voltage216 V
Number of Circuits1
TerminationRadial
Varistor Voltage240 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V
Dimensions
Diameter20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V150LS20A.

DigiKey
Datasheet8 pages18 years ago
Mouser
Datasheet11 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.405
$ 0.405
Stock
1,450
247,579
247,579
Authorized Distributors
0
17
17
Clamping Voltage
395 V
395 V
395 V
Max Surge Current
6.5 kA
6.5 kA
6.5 kA
Energy
80 J
80 J
80 J
Voltage Rating (AC)
150 V
150 V
150 V
Voltage Rating (DC)
200 V
200 V
200 V
Capacitance
1.6 nF
1.6 nF
1.6 nF

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V150LS20A.

Descriptions

Descriptions of Littelfuse V150LS20A provided by its distributors.

Metal Oxide Varistors 150V, 1600pF
VARISTOR 212V 6.5KA DISC 20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance1.6 nF
Clamping Voltage395 V
Energy80 J
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage264 V
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-55 °C
Min Varistor Voltage216 V
Number of Circuits1
TerminationRadial
Varistor Voltage240 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V
Dimensions
Diameter20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V150LS20A.

DigiKey
Datasheet8 pages18 years ago
Mouser
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant