Nichicon UWZ1H151MCL1GS

Aluminum Electrolytic Capacitors - SMD 50volts 150uF 10x10
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance150 µF
FeaturesGeneral Purpose
Leakage Current75 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current180 mA
Ripple Current (AC)180 mA
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Pitch4.5 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWZ1H151MCL1GS.

RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Nichicon SCT
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+25.66%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.291
$ 0.291
Stock
8,077
186,862
186,862
Authorized Distributors
4
11
11
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
180 mA
670 mA
670 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWZ1H151MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UWZ1H151MCL1GS provided by its distributors.

Aluminum Electrolytic Capacitors - SMD 50volts 150uF 10x10
Wide Temperature Range High Temperature Reflow Chip Type, 150 μ F, 50 V, -55°C to 105°C, RoHS
Nichicon SCT
CAPACITOR LYTIC SMD WZ SERIES 50V 150UF | Nichicon UWZ1H151MCL1GS
Smt - Small Chip/Tp&reel |Nichicon UWZ1H151MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance150 µF
FeaturesGeneral Purpose
Leakage Current75 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current180 mA
Ripple Current (AC)180 mA
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Pitch4.5 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWZ1H151MCL1GS.

RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Nichicon SCT
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant