Nichicon UWX1H010MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 50V 1muF ±20% 0.157Dia 4.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor0.12 %
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current8.4 mA
Ripple Current (AC)8.4 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWX1H010MCL1GB.

Newark
Datasheet2 pages8 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Factory Futures
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-25.11%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.077
$ 0.077
Stock
745,052
1,307,477
1,307,477
Authorized Distributors
10
22
22
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
8.4 mA
10 mA
10 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWX1H010MCL1GB.

Related Parts

Descriptions

Descriptions of Nichicon UWX1H010MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 50V 1muF ±20% 0.157Dia 4.00mm
WX Series 1 uF 50 V 85°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, 1uF 50 V dc, WX Series 2000h 4 (Dia.) x 5.4mm | Nichicon UWX1H010MCL1GB
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 8.4mA 2000h 85°C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717
CAP, 1µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 1µF; Voltage Rating: 50V; ESR: -; Product Range: WX Series; Lifetime @ Temperature: 2000; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor 1Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:1Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Wx Series Rohs Compliant: Yes |Nichicon UWX1H010MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWX1H010MCL1GB.

Technical Specifications

Physical
Case/PackageSMD/SMT
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor0.12 %
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current8.4 mA
Ripple Current (AC)8.4 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWX1H010MCL1GB.

Newark
Datasheet2 pages8 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Factory Futures
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant