Nichicon UWT0J221MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 220muF ±20% 0.315Dia 8.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Capacitance220 µF
Dissipation Factor0.3 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current102 mA
Ripple Current (AC)102 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter800 µm
Lead Pitch2.3 mm
Length5.4 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWT0J221MCL1GB.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages6 years ago
Datasheet2 pages16 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-4.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWT0J221MCL1GB.

Related Parts

Descriptions

Descriptions of Nichicon UWT0J221MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 6.3V 20% (8 X 5.4mm) SMD 102mA 1000h 105°C Automotive T/R
WT Series 220 uF 6.3 V 105°C Ø8 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, 220uF 6.3 V, WT Series 1000h 8 (Dia.) x 5.4mm | Nichicon UWT0J221MCL1GB
Aluminum Electrolytic Capacitor 220Uf, 6.3V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Wt Series; Msl:- Rohs Compliant: Yes |Nichicon UWT0J221MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Capacitance220 µF
Dissipation Factor0.3 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current102 mA
Ripple Current (AC)102 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Lead Diameter800 µm
Lead Pitch2.3 mm
Length5.4 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWT0J221MCL1GB.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages6 years ago
Datasheet2 pages16 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant