Panasonic ECE-V0JA221WP

Aluminum Electrolytic Capacitors, 6.3V, 220µF, -40¡C to +85¡C, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Ripple Current74 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height - Seated (Max)5.4102 mm
Length5.4 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-V0JA221WP.

Factory Futures
Datasheet11 pages18 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Datasheet9 pages24 years ago

Inventory History

3 month trend:
+600%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECE-V0JA221WP.

Related Parts

Descriptions

Descriptions of Panasonic ECE-V0JA221WP provided by its distributors.

Aluminum Electrolytic Capacitors, 6.3V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
CAP 220UF 6.3V ELECT VS SMD
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEV0JA221WP

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Ripple Current74 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height - Seated (Max)5.4102 mm
Length5.4 mm
Width650 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-V0JA221WP.

Factory Futures
Datasheet11 pages18 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Datasheet9 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant